This Vented Gage pressure sensor from Vishay operates within a pressure range of 0 to 1500psi and is designed for use in industrial environments. The device is rated for use in temperatures between -30°C and 90°C, and is compatible with IP68-rated enclosures. The sensor is electrically terminated with Fischer DBEE connectors and is suitable for use in gas-filled media. The typical operating supply voltage is 15, 18, or 24 volts, and the device features a 2-pin design.
Vishay V9420-322-0100P technical specifications.
| Operating Pressure Range | 0psi to 1500psi |
| Device Pressure Type | Vented Gage |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4 |
| Electrical Termination | Fischer DBEE |
| IP Rating | IP68 |
| Media | Gas |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay V9420-322-0100P to view detailed technical specifications.
No datasheet is available for this part.