This vented gage pressure sensor operates within a pressure range of 0 to 5000psi and is designed to withstand temperatures between -30 and 90°C. The device features an IP68 rating for protection against solid particles and water immersion. Electrical termination is via Fischer DBEE connectors. The sensor is suitable for use in industrial environments.
Vishay V9420-322-0350P technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Vented Gage |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4 |
| Electrical Termination | Fischer DBEE |
| IP Rating | IP68 |
| Media | Gas |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay V9420-322-0350P to view detailed technical specifications.
No datasheet is available for this part.