The V9420-510-0700P is a vented gage pressure sensor from Vishay, operating within a pressure range of 0 to 10,000 psi. It features a male 1/4 NPT port and is electrically terminated with Jupiter TP connectors. The device is rated for use in gas media and has an IP68 rating for protection against solid particles and water immersion. The sensor operates within a temperature range of -30 to 90 degrees Celsius and can be supplied with voltages between 12 and 28 volts.
Vishay V9420-510-0700P technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Vented Gage |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| Port Type | Male |
| Port Size | 1/4 NPT |
| Electrical Termination | Jupiter TP |
| IP Rating | IP68 |
| Media | Gas |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay V9420-510-0700P to view detailed technical specifications.
No datasheet is available for this part.