The V9420-531-0200P is a vented gage pressure sensor with an operating pressure range of 0 to 3000psi. It has a minimum operating temperature of -30C and a maximum operating temperature of 90C. The device is designed for use in industrial environments and has an IP68 rating for protection against solid particles and water. The sensor is terminated with a Glenair GC379 connector and has a 1/4 NPT port size. It is suitable for use in gas media and has a typical operating supply voltage of 15, 18, or 24 volts.
Vishay V9420-531-0200P technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Vented Gage |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| Port Type | Male |
| Port Size | 1/4 NPT |
| Electrical Termination | Glenair GC379 |
| IP Rating | IP68 |
| Media | Gas |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay V9420-531-0200P to view detailed technical specifications.
No datasheet is available for this part.