The V9420-721-0700P is a vented gage pressure sensor with a pressure range of 0 to 10,000 psi. It operates within a temperature range of -30 to 90°C and features an IP68 rating for protection against environmental factors. The sensor is terminated with Fischer DBEE connectors and is designed for use in industrial applications.
Vishay V9420-721-0700P technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Vented Gage |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4 |
| Electrical Termination | Fischer DBEE |
| IP Rating | IP68 |
| Media | Gas |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay V9420-721-0700P to view detailed technical specifications.
No datasheet is available for this part.