The V9420-722-0100P is a vented gage pressure sensor from Vishay, suitable for operating pressures up to 1500psi. It features a minimum operating temperature of -30°C and a maximum operating temperature of 90°C. The device is designed to operate within a supply voltage range of 12 to 28V. The sensor has a 1/4-inch port size and is electrically terminated with Fischer DBEE connectors. The V9420-722-0100P is rated IP68 for environmental protection and is designed to measure pressure in gas media.
Vishay V9420-722-0100P technical specifications.
| Operating Pressure Range | 0psi to 1500psi |
| Device Pressure Type | Vented Gage |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4 |
| Electrical Termination | Fischer DBEE |
| IP Rating | IP68 |
| Media | Gas |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay V9420-722-0100P to view detailed technical specifications.
No datasheet is available for this part.