This vented gage pressure sensor operates within a pressure range of 0 to 5000psi and is designed for use in environments with gas media. The device has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 90 degrees Celsius. It can be powered with a supply voltage between 12 and 28 volts, with a typical operating voltage of 15, 18, or 24 volts. The sensor has a 1/4 inch port size and is electrically terminated with Fischer DBEE connectors, providing an IP68 rating for protection against solid particles and water.
Vishay V9420-723-0350P technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Vented Gage |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4 |
| Electrical Termination | Fischer DBEE |
| IP Rating | IP68 |
| Media | Gas |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay V9420-723-0350P to view detailed technical specifications.
No datasheet is available for this part.