The V9420-724-1000P is a vented gage pressure sensor with an operating pressure range of 0 to 15000psi. It has a minimum operating temperature of -30°C and a maximum operating temperature of 90°C. The device is designed to operate on a supply voltage between 12 and 28 volts. The pressure sensor features a 1/4-inch port size and is electrically terminated with Fischer DBEE connectors. The device is rated IP68 and is designed to operate in gas environments.
Vishay V9420-724-1000P technical specifications.
| Operating Pressure Range | 0psi to 15000psi |
| Device Pressure Type | Vented Gage |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4 |
| Electrical Termination | Fischer DBEE |
| IP Rating | IP68 |
| Media | Gas |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay V9420-724-1000P to view detailed technical specifications.
No datasheet is available for this part.