The V9420-832-0100P is a vented gage pressure sensor with a pressure range of 0 to 1500psi. It operates within a temperature range of -30 to 90°C and features an IP68 rating for dust and water resistance. The sensor is electrically terminated with a Glenair GC379 connector and is designed to measure pressure in gas media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1500psi |
| Device Pressure Type | Vented Gage |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| Electrical Termination | Glenair GC379 |
| IP Rating | IP68 |
| Media | Gas |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |