Pressure Sensor 0psi to 500psi Vented Gage 2-Pin
Vishay V9420-913-0035P technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Vented Gage |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| Electrical Termination | Jupiter TP |
| IP Rating | IP68 |
| Media | Gas |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay V9420-913-0035P to view detailed technical specifications.
No datasheet is available for this part.