The V9420-913-0350P is a vented gage pressure sensor from Vishay, designed to operate within a pressure range of 0 to 5000psi. It features a temperature range of -30 to 90°C and an IP68 rating for protection against solid particles and water. The sensor has a typical operating supply voltage of 15, 18, or 24 volts and is electrically terminated with Jupiter TP connectors. It is suitable for industrial applications and is rated for use in gas media.
Vishay V9420-913-0350P technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Vented Gage |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| Electrical Termination | Jupiter TP |
| IP Rating | IP68 |
| Media | Gas |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay V9420-913-0350P to view detailed technical specifications.
No datasheet is available for this part.