Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2
Checking distributor stock and pricing after the page loads.
Vishay VB20100C-M3/4W technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
No datasheet is available for this part.