
The TMBS General Purpose Rectifier Diode is a 200V 20A device with a maximum operating temperature of 150°C. It is available in a surface mount package, TO-263-3, and is RoHS compliant. The diode has a maximum reverse voltage of 200V and a maximum reverse current of 150uA.
Checking distributor stock and pricing after the page loads.
Vishay VB20200C-E3/8W technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 120A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 120A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
No datasheet is available for this part.