
The VB30100C-E3/4W is a surface mount general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a maximum reverse voltage of 100V. It has a maximum forward current of 30A and a maximum reverse current of 500uA. The device is packaged in a TO-263-3 case and is lead free. It is also RoHS compliant and available in a rail/Tube packaging with 50 units per package.
Sign in to ask questions about the Vishay VB30100C-E3/4W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VB30100C-E3/4W technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 160A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 160A |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VB30100C-E3/4W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.