
Rectifier diode with 100V repetitive reverse voltage and 30A average rectified current. Features a 250A peak non-repetitive surge current and a maximum operating temperature of 150°C. Packaged in a TO-263AB surface mount and through-hole compatible plastic package. This RoHS compliant component is supplied on tape and reel.
Vishay VB30100S-E3/8W technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-263AB |
| Forward Current | 30A |
| Height | 0.36inch |
| Lead Free | Lead Free |
| Length | 0.411inch |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 250A |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMBS® |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VB30100S-E3/8W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.