
The VB30120S-E3/8W is a surface mount general purpose rectifier from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 120V and a maximum reverse current of 500uA. The device is RoHS compliant and available in a TO-263-3 package with a package quantity of 800. It can handle a maximum surge current of 300A and a peak non-repetitive surge current of 300A.
Vishay VB30120S-E3/8W technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-263-3 |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 120V |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VB30120S-E3/8W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
