Vishay VB30150C-E3/4W technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263AB |
| Forward Current | 30A |
| Height | 4.83mm |
| Length | 10.45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 140A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 140A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMBS® |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VB30150C-E3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.