
The VB30200C-E3/8W is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 200V. It has a maximum forward current of 30A and a maximum surge current of 250A. The diode is packaged in a TO-263-3 surface mount package and is RoHS compliant. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Vishay VB30200C-E3/8W technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 160uA |
| Max Reverse Leakage Current | 160uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 250A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VB30200C-E3/8W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.