
Rectifier Diode, 100V DC Rated Voltage, 20A Average Rectified Current, and 40A Current Rating. Features a 250A Max Forward Surge Current and a maximum operating temperature of 150°C. Packaged in a TO-263AB surface mount case, this RoHS compliant component is ideal for general-purpose rectification applications.
Vishay VB40100C-E3/4W technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263AB |
| Current Rating | 40A |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 250A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMBS® |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VB40100C-E3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
