
Rectifier diode with 100V reverse voltage and 20A average rectified current. Features a 40A forward current and 250A surge current capability. Packaged in a TO-263AB surface mount plastic package, this RoHS compliant component operates from -40°C to 150°C.
Sign in to ask questions about the Vishay VB40100C-E3/8W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VB40100C-E3/8W technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263AB |
| Forward Current | 40A |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 250A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMBS® |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VB40100C-E3/8W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
