The VB40170C-E3/4W is a general purpose rectifier diode from Vishay with a maximum operating temperature range of -40°C to 175°C. It has a maximum forward current rating of 40A and a maximum reverse voltage rating of 170V. The diode is packaged in a TO-263-3 surface mount package and is compliant with RoHS regulations. The VB40170C-E3/4W is available in quantities of 1000 per rail/Tube packaging.
Sign in to ask questions about the Vishay VB40170C-E3/4W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VB40170C-E3/4W technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Forward Current | 40A |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 170V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 170V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMBS® |
| Weight | 0.048678oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VB40170C-E3/4W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.