Rectifier diode with 30A average rectified current and 100V maximum repetitive reverse voltage. Features a 60A forward current and 320A surge capability, operating from -40°C to 150°C. Packaged in a TO-263-3 surface mount plastic package, this RoHS compliant component is ideal for general-purpose rectification applications.
Vishay VB60100C-E3/4W technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-263-3 |
| Forward Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 320A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 320A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VB60100C-E3/4W to view detailed technical specifications.
No datasheet is available for this part.