The VB60100C-E3/8W is a surface mount rectifier from Vishay with a maximum operating temperature range of -40°C to 150°C. It features a maximum reverse voltage of 100V and a maximum forward current of 60A. The device is packaged in a TO-263-3 case and is lead free. It is also RoHS compliant and available in a tape and reel packaging with 800 pieces per reel.
Sign in to ask questions about the Vishay VB60100C-E3/8W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VB60100C-E3/8W technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-263-3 |
| Forward Current | 60A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 320A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 320A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VB60100C-E3/8W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.