Sign in to ask questions about the Vishay VB60100C-M3/4W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VB60100C-M3/4W technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-263-3 |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VB60100C-M3/4W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.