DIODE SCHOTTKY 40A 45V TO-263AB
Checking distributor stock and pricing after the page loads.
Vishay VBT4045BP-M3/4W technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-263-3 |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.