The Vishay VBUS051CD-HD1-G-08 is a unidirectional Zener diode with a minimum breakdown voltage of 6.5V and a maximum operating temperature of 125°C. It is designed for surface mount applications and is available in tape and reel packaging. The diode has a peak pulse current of 2A and a peak pulse power of 28W. It is RoHS compliant and has a capacitance of 0.8pF. The device is not radiation hardened and does not provide power line protection.
Vishay VBUS051CD-HD1-G-08 technical specifications.
| Capacitance | 0.8pF |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 28W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VBUS051CD-HD1-G-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.