
Unidirectional TVS Diode for transient voltage suppression. Features 54W peak pulse power and 3A peak pulse current. Offers 5.5V reverse standoff voltage, 52V clamping voltage, and 40pF capacitance. Designed for surface mount applications with a 6-pin LLP75-7L package. Operating temperature range from -40°C to 125°C. Provides ESD protection and power line protection.
Sign in to ask questions about the Vishay VBUS053CZ-HAF-G-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VBUS053CZ-HAF-G-08 technical specifications.
| Capacitance | 40pF |
| Clamping Voltage | 52V |
| Clamping Voltage-Max | 4.1V |
| Depth | 1.65mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.65mm |
| Max Breakdown Voltage | 10V |
| Min Breakdown Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 3 |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 3 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 54W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VBUS053CZ-HAF-G-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
