Unidirectional transient voltage suppressor diode designed for surface mount applications. Features a 5V working voltage, 200W peak pulse power, and 3A peak pulse current. Offers a low capacitance of 1pF and a clamping voltage of 15V. Operates within a temperature range of -40°C to 125°C with a maximum power dissipation of 45W. This RoHS compliant component is packaged on tape and reel.
Sign in to ask questions about the Vishay VBUS054B-HS3-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VBUS054B-HS3-GS08 technical specifications.
| Capacitance | 1pF |
| Clamping Voltage | 15V |
| Current Rating | 100nA |
| Depth | 1.6mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.6mm |
| Max Breakdown Voltage | 8.7V |
| Min Breakdown Voltage | 6.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45W |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6.9V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VBUS054B-HS3-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.