
Unidirectional TVS Diode for transient voltage suppression. Features a 5V working voltage, 6.9V reverse breakdown voltage, and 15V clamping voltage. Offers 4 unidirectional channels with a peak pulse current of 3A and peak pulse power of 45W. Low leakage current of 100nA and capacitance of 1pF. Surface mountable in an ultra-compact plastic package.
Sign in to ask questions about the Vishay VBUS054B-HSF-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VBUS054B-HSF-GS08 technical specifications.
| Capacitance | 1pF |
| Clamping Voltage | 15V |
| Depth | 1.65mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.65mm |
| Min Breakdown Voltage | 6.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 45W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.9V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VBUS054B-HSF-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
