DIODE 242 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT PACKAGE, ULTRA COMPACT, 6 PIN, Transient Suppressor
Checking distributor stock and pricing after the page loads.
Vishay VBUS054CV-06S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 7 |
| Non-rep Peak Rev Power Dis-Max | 242 |
| Breakdown Voltage-Max | 8.6 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |