Trans Voltage Suppressor Diode, 246W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, ULTRA COMPACT, PLASTIC PACKAGE-6
Checking distributor stock and pricing after the page loads.
Vishay VBUS054CV-06S-G-08 technical specifications.
| Capacitance | 2.5pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 22V |
| Depth | 1.7mm |
| Direction | Unidirectional |
| Element Configuration | Single |
| Leakage Current | 100nA |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 6.6V |
| RoHS | Compliant |