Sign in to ask questions about the Vishay VBUS054CV-HS3-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VBUS054CV-HS3-GS08 technical specifications.
| Capacitance | 1.2pF |
| Clamping Voltage | 22V |
| Current Rating | 100nA |
| Direction | Bidirectional |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 246W |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 242W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Series | VBUS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VBUS054CV-HS3-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
