Vishay VBUS05L1-DD1-G-08 technical specifications.
| Package Family Name | LLP |
| Package/Case | LLP |
| Package Description | Leadless Lead Frame Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.05(Max) |
| Package Width (mm) | 0.65(Max) |
| Package Height (mm) | 0.4(Max) |
| Seated Plane Height (mm) | 0.45(Max) |
| Package Weight (g) | 0.00072 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Type | TVS |
| Direction Type | Bi-Directional |
| Maximum Working Voltage | 5.5V |
| Maximum Clamping Voltage | 17V |
| Maximum Leakage Current | 0.05uA |
| Capacitance | 0.4pF |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VBUS05L1-DD1-G-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.