
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 5.5V working voltage, 7V minimum breakdown voltage, and 22V clamping voltage. Offers a peak pulse current rating of 11A and a maximum power dissipation of 242W. Designed with four unidirectional channels and operates across a temperature range of -40°C to 125°C. This lead-free, RoHS compliant component is suitable for power line protection.
Vishay VBUS54CV-HSF-G4-08 technical specifications.
| Clamping Voltage | 22V |
| Current Rating | 11A |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 242W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 242W |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VBUS54CV-HSF-G4-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.