DIODE 57 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, GREEN, ULTRA COMPACT, LLP1010-6M, 5 PIN, Transient Suppressor
Vishay VBUS54DD-HS4-G4-08 technical specifications.
| Capacitance | 1pF |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 57W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VBUS54DD-HS4-G4-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.