
Surface mount photoelectric proximity sensor with a 1mm minimum and 200mm maximum sensing distance. Features an optical sensing method and a 892nm wavelength. Operates at 3.3V with digital I2C output, housed in a 4.9mm x 2.4mm x 0.83mm rectangular green package. Suitable for a temperature range of -25°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay VCNL3020-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.83mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Configuration | Digital |
| Output Type | I2C |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 200mm |
| Sensing Method | Optical |
| Wavelength | 892nm |
| Width | 2.4mm |
| RoHS | Compliant |
