
Fully Integrated Proximity Sensor with Infrared Emitter
Checking distributor stock and pricing after the page loads.
Vishay VCNL3020-GS18 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |