Optical proximity sensor with a sensing distance of up to 200mm. Features a digital output via I2C interface and operates with a supply voltage range of 2.5V to 3.6V DC. This surface mount component has a compact 3.95 x 3.95 mm footprint with a low profile of 0.75mm. Emitting a wavelength of 892nm, it is RoHS compliant and designed for efficient operation.
Vishay VCNL4000-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.5V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Configuration | Digital |
| Output Current | 1.5uA |
| Output Type | I2C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 200mm |
| Sensing Method | Optical |
| Wavelength | 892nm |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VCNL4000-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
