Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VCNL4000-GS18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VCNL4000-GS18 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | I2C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VCNL4000-GS18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.