Sign in to ask questions about the Vishay VCNL4020-GS18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VCNL4020-GS18 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Output Type | I2C, Analog |
| RoHS Compliant | Yes |
| Sensing Distance | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VCNL4020-GS18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.