The VCR2N is a P-CHANNEL junction field-effect transistor with a current rating of 10mA and a drain to source resistance of 60 ohms. It is packaged in a TO-206AA package and is suitable for through hole mounting. The transistor operates over a temperature range of -55°C to 175°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay VCR2N technical specifications.
| Package/Case | TO-206AA |
| Current Rating | 10mA |
| Drain to Source Resistance | 60R |
| Gate to Source Voltage (Vgs) | -25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.