N-Channel FETs JFET Volt Cont Res
Checking distributor stock and pricing after the page loads.
Vishay VCR2N-E3 technical specifications.
| Package/Case | TO-226AA |
| Current Rating | 10mA |
| Drain to Source Resistance | 60R |
| Gate to Source Voltage (Vgs) | -25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.