
Bidirectional transient voltage suppressor diode for surface mount applications. Features a 14V reverse standoff voltage and 7.3V reverse breakdown voltage. Offers a peak pulse power of 63W and a peak pulse current of 2A. With a low leakage current of 100nA and a capacitance of 8pF, this silicon device provides robust protection. Operates across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Vishay VCUT0714A-02Z-GS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VCUT0714A-02Z-GS08 technical specifications.
| Capacitance | 8pF |
| Clamping Voltage | 27V |
| Clamping Voltage-Max | 17V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Max Breakdown Voltage | 7.3V |
| Min Breakdown Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 63W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.3V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay VCUT0714A-02Z-GS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
