
Bidirectional TVS Diode for transient voltage suppression. Features a 14V working voltage and 14.5V minimum breakdown voltage, with a 30V clamping voltage at 5A current rating. Offers 63W peak pulse power dissipation and 2A peak pulse current handling. Designed for surface mount applications with a 2-pin, LLP1006-2L package. Operates across a -40°C to 125°C temperature range.
Vishay VCUT0714A-HD1-GS08 technical specifications.
| Clamping Voltage | 30V |
| Current Rating | 5A |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 8000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 63W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 2.5E-05oz |
| Working Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VCUT0714A-HD1-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
