Var MOV 250VAC/320VDC 800A 390V Radial Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 60pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 675V |
| Depth | 4.8mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 800A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Varistor Voltage | 390V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |