The Vishay VDRH05E320BSE is a metal oxide varistor with a clamping voltage of 510V and a voltage tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The varistor is available in a radial package with a lead pitch of 5mm and a depth of 5.5mm. It is designed for use in overvoltage and ESD protection applications and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 45pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 880V |
| Depth | 5.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 800A |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Varistor Voltage | 510V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |