
Var MOV 275VAC/350VDC 6000A 430V Radial Ammo
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VDRH14V275ALE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Energy | 155J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VDRH |
| Varistor Voltage | 430V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRH14V275ALE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
