
The Vishay VDRH14V275BSE is a metal oxide varistor with a maximum voltage rating of 350V DC and 275V AC. It has a maximum clamping current of 50A and a maximum surge current of 6kA. The varistor is available in a radial package with a packaging quantity of 100 pieces. It is RoHS compliant and suitable for use in overvoltage and ESD protection applications. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 440pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Energy | 155J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VDRH |
| Varistor Voltage | 430V |
| RoHS | Compliant |
