The Vishay VDRH20X420BSE is a metal oxide varistor with a varistor voltage of 680V and a voltage tolerance of 10%. It has a maximum surge current of 10kA and a maximum voltage rating of 420V AC and 560V DC. The varistor is packaged in a radial lead style with a lead pitch of 10mm and a depth of 7.1mm. It is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The varistor is RoHS compliant and suitable for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 510pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.12kV |
| Depth | 7.1mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Varistor Voltage | 680V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |