Var MOV 460VAC/615VDC 10000A 750V Radial Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VDRH20X460BSE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 450pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| RoHS Compliant | Yes |
| Varistor Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VDRH20X460BSE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
